
* Images are for reference only
80F51K1
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 80F51K1
- JLCPCB Part #
- C3570433
- Package
- Plugin,D10.3xL46.8mm
- Description
- 10W 51.1kΩ Wirewound Resistor ±1% ±20ppm/℃ 插件,D10.3xL46.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7616
200+
$1.8433
500+
$1.7774
1000+
$1.7469