
* Images are for reference only
805J7R5E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 805J7R5E
- JLCPCB Part #
- C3575457
- Package
- Plugin,D10.3xL46.8mm
- Description
- 10W 7.5Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D10.3xL46.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0249
200+
$0.7843
500+
$0.7569
1000+
$0.7425