
* Images are for reference only
55J500E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 55J500E
- JLCPCB Part #
- C7188113
- Package
- Plugin,D8xL21mm
- Description
- 500Ω 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D8xL21mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1314
200+
$0.4516
500+
$0.4372
1000+
$0.4291