
* Images are for reference only
53J7R5E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 53J7R5E
- JLCPCB Part #
- C3423906
- Package
- Plugin,D5.6xL14mm
- Description
- 3W 7.5Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D5.6xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2877
200+
$0.1113
500+
$0.1075
1000+
$0.1055