
* Images are for reference only
504BA702KDG2
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 504BA702KDG2
- JLCPCB Part #
- C2618963
- Package
- Plugin
- Description
- -2000ppm/℃~0ppm/℃ 20W 702kΩ ±10% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.8848
200+
$11.5663
500+
$11.1589
1000+
$10.9577