
* Images are for reference only
502BA272KDG2
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 502BA272KDG2
- JLCPCB Part #
- C2618937
- Package
- Plugin
- Description
- -2000ppm/℃~0ppm/℃ 10W 2.7kΩ ±10% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6997
200+
$13.8155
500+
$13.3302
1000+
$13.0907