
470235P140-25KE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 25kΩ | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±260ppm/℃ |

* Images are for reference only
470235P140-25KE
Extended- Manufacturer
- MFR.Part #
- 470235P140-25KE
- JLCPCB Part #
- C7185639
- Package
- Plugin
- Description
- 25kΩ ±10% ±260ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
470235P140-25KE
Extended- Manufacturer
- MFR.Part #
- 470235P140-25KE
- JLCPCB Part #
- C7185639
- Package
- Plugin
- Description
- 25kΩ ±10% ±260ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
470235P140-25KE Specifications
470235P140-25KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 25kΩ | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±260ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 470235P140-25KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

470235P140-25KE Documents
470235P140-25KE datasheets or manufacturer documentation.
Datasheet: 470235P140-25KE Datasheet (PDF)
470235P140-25KE Schematic Symbol & PCB Footprint
The 470235P140-25KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.