
* Images are for reference only
45F100E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 45F100E
- JLCPCB Part #
- C2642241
- Package
- Plugin,D8.7xL23.8mm
- Description
- -55℃~+275℃ 100Ω 5W Wirewound Resistor ±1% ±20ppm/℃ 插件,D8.7xL23.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7213
200+
$0.2802
500+
$0.2705
1000+
$0.2657