
205A2K000T
- Manufacturer
- MFR.Part #
- 205A2K000T
- JLCPCB Part #
- C3573010
- Package
- Plugin,D6.4xL12.7mm
- Description
- -60℃~+150℃ 2kΩ 333mW ±0.01% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -60℃~+150℃ | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
205A2K000T
Extended- Manufacturer
- MFR.Part #
- 205A2K000T
- JLCPCB Part #
- C3573010
- Package
- Plugin,D6.4xL12.7mm
- Description
- -60℃~+150℃ 2kΩ 333mW ±0.01% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
205A2K000T
Extended- Manufacturer
- MFR.Part #
- 205A2K000T
- JLCPCB Part #
- C3573010
- Package
- Plugin,D6.4xL12.7mm
- Description
- -60℃~+150℃ 2kΩ 333mW ±0.01% ±10ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
205A2K000T Specifications
205A2K000T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.4xL12.7mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 333mW | |
| Operating Temperature | -60℃~+150℃ | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 205A2K000T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

205A2K000T Documents
205A2K000T datasheets or manufacturer documentation.
Datasheet: 205A2K000T Datasheet (PDF)
205A2K000T Schematic Symbol & PCB Footprint
The 205A2K000T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.