Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4713A
SFH 4713A - 1
SFH 4713A - 2
SFH 4713A - 3
SFH 4713A - 4
Extended1/4
* Images are for reference only
SFH 4713A
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 4713A
JLCPCB Part #
C2880158
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.75V 1A 2.3W 280mW/sr@IF=1000mA、560mW/sr@IF=1000mA 34nm 5V 80° 850nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.9x3.9mm
Operating Temperature-40℃~+125℃
Half wave width34nm
Voltage - DC Reverse(Vr)5V
Viewing Angle80°
Radiant Intensity280mW/sr@IF=1000mA、560mW/sr@IF=1000mA
Pd - Power Dissipation2.3W
Wavelength850nm
Voltage - Forward(Vf)1.75V
Current - DC Forward(If)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4713A
SFH 4713A

* Images are for reference only

SFH 4713A

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4713A
JLCPCB Part #
C2880158
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.75V 1A 2.3W 280mW/sr@IF=1000mA、560mW/sr@IF=1000mA 34nm 5V 80° 850nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4713A

* Images are for reference only

SFH 4713A
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4713A
JLCPCB Part #
C2880158
Package
SMD-3P,3.9x3.9mm
Description
-40℃~+125℃ 1.75V 1A 2.3W 280mW/sr@IF=1000mA、560mW/sr@IF=1000mA 34nm 5V 80° 850nm SMD-3P,3.9x3.9mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4713A Specifications

SFH 4713A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.9x3.9mm
Operating Temperature-40℃~+125℃
Half wave width34nm
Voltage - DC Reverse(Vr)5V
Viewing Angle80°
Radiant Intensity280mW/sr@IF=1000mA、560mW/sr@IF=1000mA
Pd - Power Dissipation2.3W
Wavelength850nm
Voltage - Forward(Vf)1.75V
Current - DC Forward(If)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4713A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 4713A Documents

SFH 4713A datasheets or manufacturer documentation.

Datasheet: SFH 4713A Datasheet (PDF)

SFH 4713A Schematic Symbol & PCB Footprint

The SFH 4713A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.