


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P | |
| Radiant Flux | 2W@UVA | |
| Operating Temperature | -30℃~+100℃ | |
| Type | UVA | |
| Viewing Angle | 68° | |
| Forward Current | 700mA@UVA | |
| Peak Wavelength | 410nm | |
| Voltage - Forward(Vf) | 3.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LZ1-00UBN0-00U8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | SMD-4P | |
| Radiant Flux | 2W@UVA | |
| Operating Temperature | -30℃~+100℃ | |
| Type | UVA | |
| Viewing Angle | 68° | |
| Forward Current | 700mA@UVA | |
| Peak Wavelength | 410nm | |
| Voltage - Forward(Vf) | 3.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LZ1-00UBN0-00U8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LZ1-00UBN0-00U8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.