


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | TO-18-2 | |
| Operating Temperature | -40℃~+125℃ | |
| Spectral Range | 350nm~1100nm | |
| Voltage - DC Reverse(Vr) | 50V | |
| Viewing Angle | 40° | |
| Pd - Power Dissipation | 250mW | |
| Peak Wavelength | 850nm | |
| Dark Current | 1nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPX 65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | TO-18-2 | |
| Operating Temperature | -40℃~+125℃ | |
| Spectral Range | 350nm~1100nm | |
| Voltage - DC Reverse(Vr) | 50V | |
| Viewing Angle | 40° | |
| Pd - Power Dissipation | 250mW | |
| Peak Wavelength | 850nm | |
| Dark Current | 1nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPX 65. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BPX 65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.