
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | LGA-20(4.5x4.7) | |
| Operating Temperature | 0℃~+85℃ | |
| Measurement Type | Color Recognition | |
| Length | 4.5mm | |
| Voltage - Supply | 2.97V~3.6V | |
| Resolution(Bits) | 16bit | |
| Features | Spectral correction/filtering、Interrupt/event trigger、Built-in temperature compensation | |
| Height | 2.5mm | |
| Width | 4.7mm | |
| Interface | I2C、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS7225-BLGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | LGA-20(4.5x4.7) | |
| Operating Temperature | 0℃~+85℃ | |
| Measurement Type | Color Recognition | |
| Length | 4.5mm | |
| Voltage - Supply | 2.97V~3.6V | |
| Resolution(Bits) | 16bit | |
| Features | Spectral correction/filtering、Interrupt/event trigger、Built-in temperature compensation | |
| Height | 2.5mm | |
| Width | 4.7mm | |
| Interface | I2C、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7225-BLGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AS7225-BLGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.