
* Images are for reference only
OSH90N25
Extended
- Manufacturer
- OSEN
- MFR.Part #
- OSH90N25
- JLCPCB Part #
- C41416577
- Package
- TO-247S
- Description
- 1 N-channel 2.11nF 250V 35mΩ@10V 360W 380pF 4V@250uA 5.88nF 655nC@10V 90A N-Channel TO-247S MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.0524
10+
$1.7367
30+
$1.5385
90+
$1.3371
510+
$1.2453
990+
$1.2050
Related Products
Welcome back, may I help you?