
* Images are for reference only
OSN40N04T
Extended
- Manufacturer
- OSEN
- MFR.Part #
- OSN40N04T
- JLCPCB Part #
- C51949594
- Package
- DFN-8(5x6)
- Description
- 1 N-channel 1.5V 1.5nF 10mΩ@10V 110pF 22.5nC@10V 40A 40V 65W 80pF N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
50+
$0.1150
150+
$0.1034
500+
$0.0947
2500+
$0.0878
5000+
$0.0843
Related Products