
* Images are for reference only
IXFK26N90-OSEN
Extended
- Manufacturer
- OSEN
- MFR.Part #
- IXFK26N90-OSEN
- JLCPCB Part #
- C49318193
- Package
- TO-3PL
- Description
- 1 N-channel 257nC@10V 26A 301pF 350mΩ@10V 560W 5V 8.702nF 800pF 900V N-Channel TO-3PL MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.5259
10+
$3.1379
25+
$2.8964
100+
$2.6469
600+
$2.5342
900+
$2.4859
Related Products