



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Orient | |
| Package | SOP-6-6.8mm | |
| Voltage - Supply (Driver) | -500mV~35V | |
| Output Current(Max) | 1.5A | |
| Operating Temperature | -40℃~+105℃ | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 200ns | |
| Fall Time | 60ns | |
| CMTI(kV/us) | 25kV/us | |
| Rise Time | 70ns | |
| Number of Channels | 1 | |
| Features | Rail-to-rail output、Under-voltage lockout | |
| Voltage - Supply (Input) | 10V~30V | |
| Voltage - Forward(Vf) | 1.55V | |
| Low Level Delay Time | 200ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OR-314(B)W-TA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Orient | |
| Package | SOP-6-6.8mm | |
| Voltage - Supply (Driver) | -500mV~35V | |
| Output Current(Max) | 1.5A | |
| Operating Temperature | -40℃~+105℃ | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 200ns | |
| Fall Time | 60ns | |
| CMTI(kV/us) | 25kV/us | |
| Rise Time | 70ns | |
| Number of Channels | 1 | |
| Features | Rail-to-rail output、Under-voltage lockout | |
| Voltage - Supply (Input) | 10V~30V | |
| Voltage - Forward(Vf) | 1.55V | |
| Low Level Delay Time | 200ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OR-314(B)W-TA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OR-314(B)W-TA1 datasheets or manufacturer documentation.
Datasheet: OR-314(B)W-TA1 Datasheet (PDF)
The OR-314(B)W-TA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.