
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Voltage - Forward(Vf) | 2.3V | |
| power dissipation | 100mW |

* Images are for reference only
OPI1290-066
Extended- Manufacturer
- MFR.Part #
- OPI1290-066
- JLCPCB Part #
- C6943682
- Package
- -
- Description
- -20℃~+75℃ 1 100mW 2.3V 4.5V~16V DC - Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPI1290-066
- JLCPCB Part #
- C6943682
- Package
- -
- Description
- -20℃~+75℃ 1 100mW 2.3V 4.5V~16V DC - Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPI1290-066 Specifications
OPI1290-066 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -20℃~+75℃ | |
| Input Type | DC | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~16V | |
| Voltage - Forward(Vf) | 2.3V | |
| power dissipation | 100mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPI1290-066. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPI1290-066 Documents
OPI1290-066 datasheets or manufacturer documentation.
Datasheet: OPI1290-066 Datasheet (PDF)
OPI1290-066 Schematic Symbol & PCB Footprint
The OPI1290-066 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.