
OPB880N55Z
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Current | 30mA | |
| Slot Width | 3.18mm |

* Images are for reference only
OPB880N55Z
Extended- Manufacturer
- MFR.Part #
- OPB880N55Z
- JLCPCB Part #
- C17530569
- Package
- -
- Description
- 3.18mm 30mA - Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OPB880N55Z
Extended- Manufacturer
- MFR.Part #
- OPB880N55Z
- JLCPCB Part #
- C17530569
- Package
- -
- Description
- 3.18mm 30mA - Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB880N55Z Specifications
OPB880N55Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | OPTEK | |
| Package | - | |
| Output Current | 30mA | |
| Slot Width | 3.18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB880N55Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB880N55Z Documents
OPB880N55Z datasheets or manufacturer documentation.
Datasheet: OPB880N55Z Datasheet (PDF)
OPB880N55Z Schematic Symbol & PCB Footprint
The OPB880N55Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.