
- Manufacturer
- MFR.Part #
- OP954
- JLCPCB Part #
- C7250695
- Package
- -
- Description
- -40℃~+100℃ 1nA 500nm~1100nm 60V 850nm - Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 500nm~1100nm | |
| Voltage - DC Reverse(Vr) | 60V | |
| Peak Wavelength | 850nm | |
| Dark Current | 1nA |

* Images are for reference only
OP954
Extended- Manufacturer
- MFR.Part #
- OP954
- JLCPCB Part #
- C7250695
- Package
- -
- Description
- -40℃~+100℃ 1nA 500nm~1100nm 60V 850nm - Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OP954
- JLCPCB Part #
- C7250695
- Package
- -
- Description
- -40℃~+100℃ 1nA 500nm~1100nm 60V 850nm - Photodiodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP954 Specifications
OP954 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Photodiodes | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Spectral Range | 500nm~1100nm | |
| Voltage - DC Reverse(Vr) | 60V | |
| Peak Wavelength | 850nm | |
| Dark Current | 1nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP954. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP954 Schematic Symbol & PCB Footprint
The OP954 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.