
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 200mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 4.2mA | |
| type | NPN | |
| Peak Wavelength | 935nm |

* Images are for reference only
OP750B
Extended- Manufacturer
- MFR.Part #
- OP750B
- JLCPCB Part #
- C5817483
- Package
- Plugin
- Description
- -40℃~+100℃ 100nA 200mW 30V 4.2mA 935nm NPN 插件 Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OP750B
- JLCPCB Part #
- C5817483
- Package
- Plugin
- Description
- -40℃~+100℃ 100nA 200mW 30V 4.2mA 935nm NPN 插件 Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP750B Specifications
OP750B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 200mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 4.2mA | |
| type | NPN | |
| Peak Wavelength | 935nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP750B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP750B Documents
OP750B datasheets or manufacturer documentation.
Datasheet: OP750B Datasheet (PDF)
OP750B Schematic Symbol & PCB Footprint
The OP750B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.