
- Manufacturer
- MFR.Part #
- OP599A
- JLCPCB Part #
- C3210853
- Package
- -
- Description
- -40℃~+100℃ 100mW 100nA 30V 50mA 890nm - Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 50mA | |
| Peak Wavelength | 890nm |

* Images are for reference only
OP599A
Extended- Manufacturer
- MFR.Part #
- OP599A
- JLCPCB Part #
- C3210853
- Package
- -
- Description
- -40℃~+100℃ 100mW 100nA 30V 50mA 890nm - Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OP599A
- JLCPCB Part #
- C3210853
- Package
- -
- Description
- -40℃~+100℃ 100mW 100nA 30V 50mA 890nm - Phototransistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP599A Specifications
OP599A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Current - Collector(Ic) | 50mA | |
| Peak Wavelength | 890nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP599A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP599A Schematic Symbol & PCB Footprint
The OP599A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.