
OP168FA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength | 935nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
OP168FA
Extended- Manufacturer
- MFR.Part #
- OP168FA
- JLCPCB Part #
- C5838463
- Package
- Plugin
- Description
- -40℃~+100℃ 1.4V 935nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
OP168FA
Extended- Manufacturer
- MFR.Part #
- OP168FA
- JLCPCB Part #
- C5838463
- Package
- Plugin
- Description
- -40℃~+100℃ 1.4V 935nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP168FA Specifications
OP168FA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OPTEK | |
| Package | Plugin | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength | 935nm | |
| Voltage - Forward(Vf) | 1.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP168FA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP168FA Documents
OP168FA datasheets or manufacturer documentation.
Datasheet: OP168FA Datasheet (PDF)
OP168FA Schematic Symbol & PCB Footprint
The OP168FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.