


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Measurement Type | Light Intensity | |
| Length | 9.53mm | |
| Voltage - Supply | 2.7V~36V | |
| Quiescent Current | 120uA | |
| Width | 6.52mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPT101P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Measurement Type | Light Intensity | |
| Length | 9.53mm | |
| Voltage - Supply | 2.7V~36V | |
| Quiescent Current | 120uA | |
| Width | 6.52mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPT101P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPT101P datasheets or manufacturer documentation.
Datasheet: OPT101P Datasheet (PDF)
The OPT101P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.