



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | OPSCO Optoelectronics | |
| Package | SMD-6P,1.5x1.5mm | |
| Viewing Angle | 160° | |
| Fall Time | 60ns | |
| Voltage - Supply | 4V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 1.5mm | |
| Width | 0.65mm | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 70mcd~140mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 280mcd~515mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 140mcd~280mcd | |
| Rise Time | 60ns | |
| Length | 1.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 0.005mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK9814-EC15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | OPSCO Optoelectronics | |
| Package | SMD-6P,1.5x1.5mm | |
| Viewing Angle | 160° | |
| Fall Time | 60ns | |
| Voltage - Supply | 4V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 1.5mm | |
| Width | 0.65mm | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 70mcd~140mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 280mcd~515mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 140mcd~280mcd | |
| Rise Time | 60ns | |
| Length | 1.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 0.005mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK9814-EC15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK9814-EC15 datasheets or manufacturer documentation.
Datasheet: SK9814-EC15 Datasheet (PDF)
The SK9814-EC15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.