


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 350V/us | |
| Gain Bandwidth Product | 1.08GHz | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 900pV/√Hz@1MHz | |
| Quiescent Current | 17.2mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 15uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA856IDSGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 350V/us | |
| Gain Bandwidth Product | 1.08GHz | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 900pV/√Hz@1MHz | |
| Quiescent Current | 17.2mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 15uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA856IDSGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA856IDSGR datasheets or manufacturer documentation.
Datasheet: OPA856IDSGR Datasheet (PDF)
The OPA856IDSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.