Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Special Purpose Amplifiers
  6. OPA381AIDRBT
OPA381AIDRBT
Extended
* Images are for reference only
OPA381AIDRBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
OPA381AIDRBT
JLCPCB Part #
C2058054
Package
SON-8-EP(3x3)
Description
-40℃~+125℃ 0.03uV/℃ 0.8mA 1 110dB 12V/us 18MHz 2.7V~5.5V 3pA 6pA 7uV Overvoltage protection、Zero drift / auto-zero、Built-in filter Transimpedance Amplifier SON-8-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Special Purpose Amplifiers
ManufacturerTexas Instruments
PackageSON-8-EP(3x3)
Common Mode Rejection Ratio (CMRR)110dB
Operating Temperature-40℃~+125℃
Number of Channels1
Vos - Input Offset Voltage7uV
Input Offset Current(Ios)6pA
Input Offset Voltage Drift(Vos TC)0.03uV/℃
Quiescent Current0.8mA
FeaturesOvervoltage protection、Zero drift / auto-zero、Built-in filter
Single Supply2.7V~5.5V
Ib - Input Bias Current3pA
Slew Rate12V/us
Gain Bandwidth Product18MHz
Amplifier TypeTransimpedance Amplifier
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Special Purpose Amplifiers
  6. OPA381AIDRBT
OPA381AIDRBT

* Images are for reference only

OPA381AIDRBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA381AIDRBT
JLCPCB Part #
C2058054
Package
SON-8-EP(3x3)
Description
-40℃~+125℃ 0.03uV/℃ 0.8mA 1 110dB 12V/us 18MHz 2.7V~5.5V 3pA 6pA 7uV Overvoltage protection、Zero drift / auto-zero、Built-in filter Transimpedance Amplifier SON-8-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA381AIDRBT

* Images are for reference only

OPA381AIDRBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA381AIDRBT
JLCPCB Part #
C2058054
Package
SON-8-EP(3x3)
Description
-40℃~+125℃ 0.03uV/℃ 0.8mA 1 110dB 12V/us 18MHz 2.7V~5.5V 3pA 6pA 7uV Overvoltage protection、Zero drift / auto-zero、Built-in filter Transimpedance Amplifier SON-8-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA381AIDRBT Specifications

OPA381AIDRBT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Special Purpose Amplifiers
ManufacturerTexas Instruments
PackageSON-8-EP(3x3)
Common Mode Rejection Ratio (CMRR)110dB
Operating Temperature-40℃~+125℃
Number of Channels1
Vos - Input Offset Voltage7uV
Input Offset Current(Ios)6pA
Input Offset Voltage Drift(Vos TC)0.03uV/℃
Quiescent Current0.8mA
FeaturesOvervoltage protection、Zero drift / auto-zero、Built-in filter
Single Supply2.7V~5.5V
Ib - Input Bias Current3pA
Slew Rate12V/us
Gain Bandwidth Product18MHz
Amplifier TypeTransimpedance Amplifier
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA381AIDRBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA381AIDRBT Documents

OPA381AIDRBT datasheets or manufacturer documentation.

Datasheet: OPA381AIDRBT Datasheet (PDF)

OPA381AIDRBT Schematic Symbol & PCB Footprint

The OPA381AIDRBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.