


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 35pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 0.15V/us | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current(Iq) | 525uA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 17nV/√Hz@1000Hz | |
| Ib - Input Bias Current | 35pA | |
| Dual Supply | -20V~-2V、2V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP297FPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 35pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 0.15V/us | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current(Iq) | 525uA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 17nV/√Hz@1000Hz | |
| Ib - Input Bias Current | 35pA | |
| Dual Supply | -20V~-2V、2V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP297FPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP297FPZ datasheets or manufacturer documentation.
Datasheet: OP297FPZ Datasheet (PDF)
The OP297FPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.