


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 6nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 100pA | |
| Slew Rate | 0.15V/us | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current(Iq) | 725uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP200GPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 6nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Input Voltage Noise Density | 11nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 100pA | |
| Slew Rate | 0.15V/us | |
| Gain Bandwidth Product | 500kHz | |
| Quiescent Current(Iq) | 725uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP200GPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP200GPZ datasheets or manufacturer documentation.
Datasheet: OP200GPZ Datasheet (PDF)
The OP200GPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.