Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Special Purpose Amplifiers
  6. ONET1151PRGTR
ONET1151PRGTR
Extended
* Images are for reference only
ONET1151PRGTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET1151PRGTR
JLCPCB Part #
C701995
Package
VQFN-16-EP(3x3)
Description
-40℃~+100℃ 2.9V~3.63V Digital interface control、Enable/shutdown function、Signal limiting/constant amplitude output、Input fault detection、Built-in filter Limiting Amplifier VQFN-16-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Special Purpose Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+100℃
FeaturesDigital interface control、Enable/shutdown function、Signal limiting/constant amplitude output、Input fault detection、Built-in filter
Single Supply2.9V~3.63V
Amplifier TypeLimiting Amplifier
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Special Purpose Amplifiers
  6. ONET1151PRGTR
ONET1151PRGTR

* Images are for reference only

ONET1151PRGTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1151PRGTR
JLCPCB Part #
C701995
Package
VQFN-16-EP(3x3)
Description
-40℃~+100℃ 2.9V~3.63V Digital interface control、Enable/shutdown function、Signal limiting/constant amplitude output、Input fault detection、Built-in filter Limiting Amplifier VQFN-16-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1151PRGTR

* Images are for reference only

ONET1151PRGTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1151PRGTR
JLCPCB Part #
C701995
Package
VQFN-16-EP(3x3)
Description
-40℃~+100℃ 2.9V~3.63V Digital interface control、Enable/shutdown function、Signal limiting/constant amplitude output、Input fault detection、Built-in filter Limiting Amplifier VQFN-16-EP(3x3) Special Purpose Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1151PRGTR Specifications

ONET1151PRGTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Special Purpose Amplifiers
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+100℃
FeaturesDigital interface control、Enable/shutdown function、Signal limiting/constant amplitude output、Input fault detection、Built-in filter
Single Supply2.9V~3.63V
Amplifier TypeLimiting Amplifier
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET1151PRGTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET1151PRGTR Documents

ONET1151PRGTR datasheets or manufacturer documentation.

Datasheet: ONET1151PRGTR Datasheet (PDF)

ONET1151PRGTR Schematic Symbol & PCB Footprint

The ONET1151PRGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.