OLKL1602W150MF - 1
OLKL1602W150MF - 2
OLKL1602W150MF - 3
Extended1/3
* Images are for reference only
OLKL1602W150MF
Attributes
Value
Manufacturer
MFR.Part #
OLKL1602W150MF
JLCPCB Part #
C22391526
Package
Plugin,D12.5xL16mm
Description
-40℃~+105℃ 12.5mm 15uF 16mm 410mA@100kHz 450V 5mm 8.15Ω@100kHz 8000hrs@105℃ ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D12.5xL16mm
Operating Temperature-40℃~+105℃
Lifetime8000hrs@105℃
Equivalent Series Resistance(ESR)8.15Ω@100kHz
Pin Spacing5mm
Voltage Rating450V
Height - Seated (Max)16mm
Tolerance±20%
Capacitance15uF
Ripple Current410mA@100kHz
Diameter12.5mm