


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Output Power | 4.95W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85.5% | |
| Length | 10.4mm | |
| Voltage - Supply | 7V~36V | |
| Capacitive Load(Max) | 300uF、3300uF | |
| Frequency | 500kHz | |
| Height | 16.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Width | 8.64mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OKI-78SR-3.3/1.5-W36-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 1.5A | |
| Output Power | 4.95W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85.5% | |
| Length | 10.4mm | |
| Voltage - Supply | 7V~36V | |
| Capacitive Load(Max) | 300uF、3300uF | |
| Frequency | 500kHz | |
| Height | 16.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery | |
| Width | 8.64mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKI-78SR-3.3/1.5-W36-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OKI-78SR-3.3/1.5-W36-C datasheets or manufacturer documentation.
Datasheet: OKI-78SR-3.3/1.5-W36-C Datasheet (PDF)
The OKI-78SR-3.3/1.5-W36-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.