


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFNP-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.6A、2A、3.1A | |
| Input Voltage | 4V~36V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Output discharge | |
| Output Voltage | 1.2V、1.25V、1.8V、2.3V、3.3V、3.6V、5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
O31310QRWGRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFNP-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.6A、2A、3.1A | |
| Input Voltage | 4V~36V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Frequency synchronization、Output discharge | |
| Output Voltage | 1.2V、1.25V、1.8V、2.3V、3.3V、3.6V、5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O31310QRWGRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

O31310QRWGRQ1 datasheets or manufacturer documentation.
Datasheet: O31310QRWGRQ1 Datasheet (PDF)
The O31310QRWGRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.