


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Nyfea | |
| Package | 0201 | |
| Voltage Rating | 4.4V | |
| Capacitance | 24nF | |
| operating temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 11V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSC0201D243M0011 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Nyfea | |
| Package | 0201 | |
| Voltage Rating | 4.4V | |
| Capacitance | 24nF | |
| operating temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 11V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSC0201D243M0011. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FSC0201D243M0011 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.