Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. W83312SN TR
W83312SN TR
Extended
* Images are for reference only
W83312SN TR
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
W83312SN TR
JLCPCB Part #
C17610312
Package
SOIC-8
Description
-40℃~+85℃ 0.6V~3.3V 1.2V~5.5V 2.5A Overcurrent Protection、Output voltage tracking SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNuvoton Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Output Current2.5A
Input Voltage1.2V~5.5V
FeaturesOvercurrent Protection、Output voltage tracking
Output Voltage0.6V~3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. W83312SN TR
W83312SN TR

* Images are for reference only

W83312SN TR

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
W83312SN TR
JLCPCB Part #
C17610312
Package
SOIC-8
Description
-40℃~+85℃ 0.6V~3.3V 1.2V~5.5V 2.5A Overcurrent Protection、Output voltage tracking SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W83312SN TR

* Images are for reference only

W83312SN TR
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
W83312SN TR
JLCPCB Part #
C17610312
Package
SOIC-8
Description
-40℃~+85℃ 0.6V~3.3V 1.2V~5.5V 2.5A Overcurrent Protection、Output voltage tracking SOIC-8 Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W83312SN TR Specifications

W83312SN TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNuvoton Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Output Current2.5A
Input Voltage1.2V~5.5V
FeaturesOvercurrent Protection、Output voltage tracking
Output Voltage0.6V~3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W83312SN TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W83312SN TR Schematic Symbol & PCB Footprint

The W83312SN TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.