Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. NCT7718W TR
NCT7718W TR
Extended
* Images are for reference only
NCT7718W TR
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
NCT7718W TR
JLCPCB Part #
C6929628
Package
MSOP-8
Description
-40℃~+125℃ 10bit 3.135V~3.465V 62.5ms SMBus Temperature threshold monitoring、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing ±2℃ MSOP-8 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerNuvoton Tech
PackageMSOP-8
Voltage - Supply3.135V~3.465V
Detection Temperature Range-40℃~+125℃
Tolerance±2℃
FeaturesTemperature threshold monitoring、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing
Temperature Conversion Time62.5ms
InterfaceSMBus
Temperature Resolution10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Temperature Sensors
  6. NCT7718W TR
NCT7718W TR

* Images are for reference only

NCT7718W TR

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NCT7718W TR
JLCPCB Part #
C6929628
Package
MSOP-8
Description
-40℃~+125℃ 10bit 3.135V~3.465V 62.5ms SMBus Temperature threshold monitoring、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing ±2℃ MSOP-8 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCT7718W TR

* Images are for reference only

NCT7718W TR
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
NCT7718W TR
JLCPCB Part #
C6929628
Package
MSOP-8
Description
-40℃~+125℃ 10bit 3.135V~3.465V 62.5ms SMBus Temperature threshold monitoring、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing ±2℃ MSOP-8 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCT7718W TR Specifications

NCT7718W TR technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerNuvoton Tech
PackageMSOP-8
Voltage - Supply3.135V~3.465V
Detection Temperature Range-40℃~+125℃
Tolerance±2℃
FeaturesTemperature threshold monitoring、Configurable temperature output、On-chip digital filtering/averaging、Multi-channel temperature sensing
Temperature Conversion Time62.5ms
InterfaceSMBus
Temperature Resolution10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCT7718W TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCT7718W TR Documents

NCT7718W TR datasheets or manufacturer documentation.

Datasheet: NCT7718W TR Datasheet (PDF)

NCT7718W TR Schematic Symbol & PCB Footprint

The NCT7718W TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.