
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-64(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 921Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | I2C、SMBus、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCT5577D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nuvoton Tech | |
| Package | LQFP-64(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate | 921Kbps | |
| Voltage - Supply | 3V~3.6V | |
| Features | Interrupt generation、Wake-up function | |
| Interface | I2C、SMBus、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCT5577D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCT5577D datasheets or manufacturer documentation.
Datasheet: NCT5577D Datasheet (PDF)
The NCT5577D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.