



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Nuvoton Tech | |
| Package | SOT-23-8 | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain | |
| Operating Temperature | -20℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 1.5mA | |
| Resolution (Bits) | 7 | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCT3933U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Nuvoton Tech | |
| Package | SOT-23-8 | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain | |
| Operating Temperature | -20℃~+125℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Current-Non-buffered | |
| Quiescent Current (Iq) | 1.5mA | |
| Resolution (Bits) | 7 | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCT3933U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCT3933U datasheets or manufacturer documentation.
Datasheet: NCT3933U Datasheet (PDF)
The NCT3933U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.