
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-48(7x7) | |
| Output Power | 20Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 8V~24V | |
| Features | Enable/shutdown function | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 105dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NAU83P20YG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nuvoton Tech | |
| Package | QFN-48(7x7) | |
| Output Power | 20Wx2@8Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 8V~24V | |
| Features | Enable/shutdown function | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 105dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAU83P20YG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NAU83P20YG datasheets or manufacturer documentation.
Datasheet: NAU83P20YG Datasheet (PDF)
The NAU83P20YG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.