
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Nuvoton Tech | |
| Package | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0V~100V | |
| Number of Cells | 1~20 | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA84933UA-BJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Nuvoton Tech | |
| Package | TQFP-80(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0V~100V | |
| Number of Cells | 1~20 | |
| Features | Overcharge protection、Over-discharge protection、Cell balancing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA84933UA-BJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA84933UA-BJ datasheets or manufacturer documentation.
Datasheet: KA84933UA-BJ Datasheet (PDF)
The KA84933UA-BJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.