
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Nordic Semicon | |
| Package | SMD | |
| Voltage - Supply | 1.7V~5V | |
| Utilized IC / Part | nRF5340 | |
| Features | Mesh networking | |
| Interface Type | GPIO、PWM、SPI、UART、USB、I2C、DMA | |
| Wireless Standard | Bluetooth 5.3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF5340-DK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Nordic Semicon | |
| Package | SMD | |
| Voltage - Supply | 1.7V~5V | |
| Utilized IC / Part | nRF5340 | |
| Features | Mesh networking | |
| Interface Type | GPIO、PWM、SPI、UART、USB、I2C、DMA | |
| Wireless Standard | Bluetooth 5.3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF5340-DK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF5340-DK datasheets or manufacturer documentation.
Datasheet: NRF5340-DK Datasheet (PDF)
The NRF5340-DK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.