
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | NorComp | |
| Package | D-Sub-25 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 500V | |
| Pitch | 0.109mm | |
| Number of Pins | 25P | |
| Current Rating | 5A | |
| Plastic Material | PA6T |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
171-025-213R001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | NorComp | |
| Package | D-Sub-25 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 500V | |
| Pitch | 0.109mm | |
| Number of Pins | 25P | |
| Current Rating | 5A | |
| Plastic Material | PA6T |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 171-025-213R001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 171-025-213R001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.