
* Images are for reference only
SRE-12VDC-SL-2C
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SRE-12VDC-SL-2C
- JLCPCB Part #
- C32258
- Package
- 插件,22.6x17mm
- Description
- 100mΩ 10ms 10ms 12V 2 Form C: 2C (DPDT-CO) 250V@AC 320Ω 450mW 5A 8 Non-Polarized - Single Coil 插件,22.6x17mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
10+
$0.6904
30+
$0.6037
100+
$0.5459
500+
$0.4961
1000+
$0.4688
Related Products
Welcome back, may I help you?