
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | Plugin,28.5x28.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Coil Resistance | 90Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Length | 28.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 70A | |
| Contact Material | AgSnO2、AgSnO2In2O3、AgNi | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Width | 28.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLDH-12VDC-1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | Plugin,28.5x28.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Coil Resistance | 90Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Length | 28.5mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 70A | |
| Contact Material | AgSnO2、AgSnO2In2O3、AgNi | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Width | 28.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLDH-12VDC-1C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLDH-12VDC-1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.