
* Images are for reference only
CT-20EP502
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CT-20EP502
- JLCPCB Part #
- C2921721
- Package
- Plugin-3P,6.4x5mm
- Description
- 15 500mW 5kΩ ±10% ±100ppm/℃ 插件-3P,6.4x5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5738
10+
$0.5625
30+
$0.5545
100+
$0.5207
Related Products