
* Images are for reference only
CFS-0201MC
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0201MC
- JLCPCB Part #
- C7228434
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 2.54mm 6V SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2005
216+
$0.4789
504+
$0.4629
1008+
$0.4548
Related Products