
* Images are for reference only
ASE2D-2M-10-Z
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ASE2D-2M-10-Z
- JLCPCB Part #
- C2921525
- Package
- Plugin
- Description
- -20℃~+85℃ 10.8mm 50mA 5mm 60V 9.5mm DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9576
10+
$2.5245
30+
$2.2540
100+
$1.9771
500+
$1.8515
1000+
$1.7984
2000+
$1.7759
4000+
$1.7614
Related Products