UWX1C100MCR2GB
Extended
* Images are for reference only

UWX1C100MCR2GB

Attributes
Value
Manufacturer
MFR.Part #
UWX1C100MCR2GB
JLCPCB Part #
C19450907
Package
-
Description
-40℃~+85℃ 10uF 16V 2000hrs@85℃ 27mA@10kHz 3mm 5.4mm ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
Package-
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating16V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance10uF
Ripple Current27mA@10kHz
Diameter3mm