
UWT1HR22MCR2GB
- Manufacturer
- MFR.Part #
- UWT1HR22MCR2GB
- JLCPCB Part #
- C19569007
- Package
- -
- Description
- -55℃~+105℃ 1000hrs@105℃ 220nF 3.9mA@10kHz 3mm 5.4mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Ripple Current | 3.9mA@10kHz | |
| Diameter | 3mm |

* Images are for reference only
UWT1HR22MCR2GB
Extended- Manufacturer
- MFR.Part #
- UWT1HR22MCR2GB
- JLCPCB Part #
- C19569007
- Package
- -
- Description
- -55℃~+105℃ 1000hrs@105℃ 220nF 3.9mA@10kHz 3mm 5.4mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UWT1HR22MCR2GB
Extended- Manufacturer
- MFR.Part #
- UWT1HR22MCR2GB
- JLCPCB Part #
- C19569007
- Package
- -
- Description
- -55℃~+105℃ 1000hrs@105℃ 220nF 3.9mA@10kHz 3mm 5.4mm 50V ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWT1HR22MCR2GB Specifications
UWT1HR22MCR2GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Ripple Current | 3.9mA@10kHz | |
| Diameter | 3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWT1HR22MCR2GB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWT1HR22MCR2GB Documents
UWT1HR22MCR2GB datasheets or manufacturer documentation.
Datasheet: UWT1HR22MCR2GB Datasheet (PDF)
UWT1HR22MCR2GB Schematic Symbol & PCB Footprint
The UWT1HR22MCR2GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.