
* Images are for reference only
UWF1E470MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWF1E470MCL1GS
- JLCPCB Part #
- C3829747
- Package
- SMD,D8xL6.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 25V 47uF 6.2mm 75mA@120Hz 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2564
1000+
$0.0992
2500+
$0.0957
5000+
$0.0941
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products